Lattice Semiconductor LFE2M20E-6F256C

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency357 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size157.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os140
Number of Logic Blocks (LABs)2375
Number of Logic Elements/Cells19000
Operating Supply Voltage1.2 V
RAM Size152.1 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20E-6F256C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet385 pages16 years ago

Alternate Parts

Price @ 1000
$ 75
$ 75
Stock
3,042
264,662
264,662
Authorized Distributors
0
5
5
Case/Package
BGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
2375
2375
2375
Number of Logic Elements/Cells
19000
19000
19000
Number of I/Os
140
140
140
Number of Gates
-
-
-
RAM Size
152.1 kB
152.1 kB
152.1 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2M20E-6F256C.

Descriptions

Descriptions of Lattice Semiconductor LFE2M20E-6F256C provided by its distributors.

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
1.2V V 2.1mm mm 157.3kB B FPGAs ECP2M Series 256-BGA 1mm mm 256
Field Programmable Gate Arrays - FPGAs 19K LUTs 140 I/O SERDES DSP -6

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M20E6F256C

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency357 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size157.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os140
Number of Logic Blocks (LABs)2375
Number of Logic Elements/Cells19000
Operating Supply Voltage1.2 V
RAM Size152.1 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20E-6F256C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet385 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago