Lattice Semiconductor LFE2M100SE-5F1152I

IC FPGA 520 I/o 1152FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins1152
Technical
Max Operating Temperature100 °C
Memory Size688.8 kB
Min Operating Temperature-40 °C
Number of I/Os520
Number of Logic Blocks (LABs)11875
Number of Logic Elements/Cells95000
Operating Supply Voltage1.2 V
RAM Size663.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M100SE-5F1152I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2M100SE-5F1152I.

Descriptions

Descriptions of Lattice Semiconductor LFE2M100SE-5F1152I provided by its distributors.

IC FPGA 520 I/O 1152FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
MountSurface Mount
Number of Pins1152
Technical
Max Operating Temperature100 °C
Memory Size688.8 kB
Min Operating Temperature-40 °C
Number of I/Os520
Number of Logic Blocks (LABs)11875
Number of Logic Elements/Cells95000
Operating Supply Voltage1.2 V
RAM Size663.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M100SE-5F1152I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago