Lattice Semiconductor LFE2-6SE-7FN256C

FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency420 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size8.4 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os190
Number of Logic Blocks (LABs)750
Number of Logic Elements/Cells6000
Operating Supply Voltage1.2 V
RAM Size6.9 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6SE-7FN256C.

Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet393 pages10 years ago
Mouser
Datasheet385 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.15
$ 19.778
$ 19.778
Stock
59,138
302,786
302,786
Authorized Distributors
2
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
750
750
750
Number of Logic Elements/Cells
6000
6000
6000
Number of I/Os
190
190
190
Number of Gates
-
-
-
RAM Size
6.9 kB
6.9 kB
6.9 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2-6SE-7FN256C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFE2-6SE-7FN256C provided by its distributors.

FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA
ECP2 Series 6 K LUTs 190 I/O 1.26 V Surface Mount FPGA - FPBGA-256
Field Programmable Gate Arrays - FPGAs 6K LUTs 190 I/O S-Ser DSP 1.2V -7
Latticeecp2 ; S-Series; 6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6SE-7FN256C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency420 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size8.4 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os190
Number of Logic Blocks (LABs)750
Number of Logic Elements/Cells6000
Operating Supply Voltage1.2 V
RAM Size6.9 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6SE-7FN256C.

Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet393 pages10 years ago
Mouser
Datasheet385 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago