Lattice Semiconductor LFE2-6SE-6FN256C

FPGA - Field Programmable Gate Array 6K LUTs 190 I/O S-Ser DSP 1.2V -6
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency357 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size8.4 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os100
Number of Logic Blocks (LABs)750
Number of Logic Elements/Cells6000
Operating Supply Voltage1.2 V
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6SE-6FN256C.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Factory Futures
Datasheet393 pages13 years ago
Datasheet386 pages15 years ago

Alternate Parts

Price @ 1000
$ 22.905
$ 19.778
$ 19.778
Stock
105,135
302,604
302,604
Authorized Distributors
1
3
3
Case/Package
BGA
FBGA
FBGA
Number of Pins
256
256
256
Data Bus Width
-
-
-
Max Frequency
357 MHz
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
8.4 kB
8.4 kB
8.4 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2-6SE-6FN256C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFE2-6SE-6FN256C provided by its distributors.

FPGA - Field Programmable Gate Array 6K LUTs 190 I/O S-Ser DSP 1.2V -6
6000 750 FPBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
6K LUTs 190 I/O S-Series DSP 1.2V -6 Speed
ECP2 LFE2-6 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.1mm 1.2V 357MHz 0.331ns
Latticeecp2 ; S-Series; 6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6SE-6FN256C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency357 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size8.4 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os100
Number of Logic Blocks (LABs)750
Number of Logic Elements/Cells6000
Operating Supply Voltage1.2 V
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6SE-6FN256C.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Factory Futures
Datasheet393 pages13 years ago
Datasheet386 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago