Lattice Semiconductor LFE2-35E-6F484I

Field Programmable Gate Arrays - FPGAs 32K LUTs 331 I/O DSP 1.2V -6 I
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package331
MountSurface Mount
Number of Pins484
Technical
Max Frequency357 MHz
Max Operating Temperature100 °C
Memory Size49.5 kB
Min Operating Temperature-40 °C
Number of I/Os331
Number of Logic Blocks (LABs)4000
Number of Logic Elements/Cells32000
Operating Supply Voltage1.2 V
RAM Size41.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-35E-6F484I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Alternate Parts

Price @ 1000
$ 107.601
$ 131.915
Stock
12,283
289,463
31,868
Authorized Distributors
0
1
2
Case/Package
331
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
4000
4000
4000
Number of Logic Elements/Cells
32000
32000
32000
Number of I/Os
331
331
331
Number of Gates
-
-
-
RAM Size
41.5 kB
41.5 kB
41.5 kB
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
1.26 V
1.26 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2-35E-6F484I.

Descriptions

Descriptions of Lattice Semiconductor LFE2-35E-6F484I provided by its distributors.

Field Programmable Gate Arrays - FPGAs 32K LUTs 331 I/O DSP 1.2V -6 I
FPGA 357 MHz PBGA484
IC FPGA 331 I/O 484FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/Package331
MountSurface Mount
Number of Pins484
Technical
Max Frequency357 MHz
Max Operating Temperature100 °C
Memory Size49.5 kB
Min Operating Temperature-40 °C
Number of I/Os331
Number of Logic Blocks (LABs)4000
Number of Logic Elements/Cells32000
Operating Supply Voltage1.2 V
RAM Size41.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-35E-6F484I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago