Lattice Semiconductor LFE2-20SE-5FN672C

Field Programmable Gate Arrays - FPGAs 21K LUTs 402 I/O S Series DSP 1.2V -5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package402
MountSurface Mount
Number of Pins672
Technical
Max Frequency311 MHz
Max Operating Temperature85 °C
Memory Size39.8 kB
Min Operating Temperature0 °C
Number of I/Os402
Number of Logic Blocks (LABs)2625
Number of Logic Elements/Cells21000
Operating Supply Voltage1.2 V
RAM Size34.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-20SE-5FN672C.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2-20SE-5FN672C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFE2-20SE-5FN672C provided by its distributors.

Field Programmable Gate Arrays - FPGAs 21K LUTs 402 I/O S Series DSP 1.2V -5
Latticeecp2 ; S-Series; 20K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-20SE-5FN672C
FPGA 311 MHz PBGA672
IC FPGA 402 I/O 672FPBGA
IC FPGA 402 I/O 672FBGA
IC FPGA 402 I/O 672BGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/Package402
MountSurface Mount
Number of Pins672
Technical
Max Frequency311 MHz
Max Operating Temperature85 °C
Memory Size39.8 kB
Min Operating Temperature0 °C
Number of I/Os402
Number of Logic Blocks (LABs)2625
Number of Logic Elements/Cells21000
Operating Supply Voltage1.2 V
RAM Size34.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-20SE-5FN672C.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago