Lattice Semiconductor LFE2-12SE-7Q208C

Field Programmable Gate Arrays - FPGAs 12K LUTs S-Series 1.1.2V -7 Spd
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency320 MHz
Max Operating Temperature85 °C
Memory Size30.6 kB
Min Operating Temperature0 °C
Number of I/Os131
Number of Logic Blocks (LABs)1500
Number of Logic Elements/Cells12000
Operating Supply Voltage1.2 V
RAM Size27.6 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-12SE-7Q208C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2-12SE-7Q208C.

Descriptions

Descriptions of Lattice Semiconductor LFE2-12SE-7Q208C provided by its distributors.

Field Programmable Gate Arrays - FPGAs 12K LUTs S-Series 1.1.2V -7 Spd
FPGA 420 MHz PQFP208
IC FPGA 297 I/O 484FBGA
IC FPGA 131 I/O 208PQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency320 MHz
Max Operating Temperature85 °C
Memory Size30.6 kB
Min Operating Temperature0 °C
Number of I/Os131
Number of Logic Blocks (LABs)1500
Number of Logic Elements/Cells12000
Operating Supply Voltage1.2 V
RAM Size27.6 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-12SE-7Q208C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago