Murata LFB182G45BG2D280

RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.95dB 50Ohm SMD 6Pin 0603 / LC BALANCED FILTERS
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Bandwidth2.45 GHz
Frequency2.4 GHz
Impedance50 Ω
Insertion Loss (dB)0.75 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Dimensions
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata LFB182G45BG2D280.

Upverter
Datasheet3 pages3 years ago
Datasheet3 pages10 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Future Electronics
Datasheet2 pages6 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+7.65%

Engineering Resources

View Evaluation kits and Reference designs for Murata LFB182G45BG2D280.

Descriptions

Descriptions of Murata LFB182G45BG2D280 provided by its distributors.

RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.95dB 50Ohm SMD 6Pin 0603 / LC BALANCED FILTERS
Electromechanical Filter 2450MHz Freq. 2000MHz to 4000MHz
LFB182 Series 2.45 GHz 50 Ohm 1.95 dB Surface Mount Balanced Filter - SMD-6
WLAN FILTER 2450MHZ BW 50.00MHZ 4800MHZ TO 5000MHZ
Rf Filters, Band Pass, 2.45Ghz, 0603; Filter Type:Band Pass; No. Of Pins:6Pins; Pass Band Frequency:2.45Ghz; Rf Filter Applications:Wlan; Filter Case Style:0603 [1608 Metric]; Product Range:Lfb Series; Svhc:No Svhc (15-J Rohs Compliant: Yes |Murata LFB182G45BG2D280
Signal Conditioning 2.4GHz Bandpass TI CC253x CC254x
0.1Ghz 1.75Db 0603 Rf Filters Rohs

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Technical
Bandwidth2.45 GHz
Frequency2.4 GHz
Impedance50 Ω
Insertion Loss (dB)0.75 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Dimensions
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata LFB182G45BG2D280.

Upverter
Datasheet3 pages3 years ago
Datasheet3 pages10 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Future Electronics
Datasheet2 pages6 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago