STMicroelectronics LF35CPT

3.5 V Fixed Positive Ldo Regulator 0.7 V Dropout PSSO4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Dropout Voltage1 V
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage3.5 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF35CPT.

Sierra IC
Datasheet34 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LF35CPT.

Descriptions

Descriptions of STMicroelectronics LF35CPT provided by its distributors.

3.5 V FIXED POSITIVE LDO REGULATOR 0.7 V DROPOUT PSSO4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Number of Pins5
Technical
Dropout Voltage1 V
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage3.5 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF35CPT.

Sierra IC
Datasheet34 pages20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant