Texas Instruments LF353M

Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Current6.5 mA
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Supply Current3.6 mA
Number of Amplifiers4
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current20 mA
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353M.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet16 pages12 years ago
Newark
Datasheet17 pages11 years ago
National Semiconductor
Datasheet14 pages20 years ago
Jameco
Datasheet15 pages17 years ago
B+D Enterprises
Datasheet12 pages22 years ago
iiiC
Datasheet6 pages22 years ago

Inventory History

3 month trend:
+22.98%

Alternate Parts

Price @ 1000
$ 1.21
$ 0.439
$ 0.439
Stock
1,446,364
1,418,962
1,418,962
Authorized Distributors
3
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
16 V/µs
16 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
3.6 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF353M.
Evaluation Kit

Related Parts

Descriptions

Descriptions of Texas Instruments LF353M provided by its distributors.

Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
WIDE BANDWIDTH DUAL JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIFET, PDSO8
OP AMP, DUAL JFET, SMD, SOIC8, 353; No. of Amplifiers:2; Slew Rate:13V/µs; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:JFET; Bandwidth:4MHz; Base Number:353; Current, Supply:3.6mA; Current, Supply Max:6.5mA; IC Generic Number:353; IC Temperature Range:Commercial; Logic Function Number:353; Max Operating Temperature:70°C; Min Temperature Operating:0°C; Operational Amplifier Features:Wide Bandwidth, Dual JFET Input; Settling Time:2µs; Voltage, Input Offset Max:13mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Current6.5 mA
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Supply Current3.6 mA
Number of Amplifiers4
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current20 mA
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353M.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet16 pages12 years ago
Newark
Datasheet17 pages11 years ago
National Semiconductor
Datasheet14 pages20 years ago
Jameco
Datasheet15 pages17 years ago
B+D Enterprises
Datasheet12 pages22 years ago
iiiC
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago