Texas Instruments LF353DR

Operational Amplifier [Texas Instruments] LF353DR Operational Amplifier

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
LF353DR**MULT1 1,275 Buy Now »
USD
0.296 0.264 0.184 0.134 0.134
LF353DR 27,500 Buy Now »
USD
0.151
Verical 3
LF353DR 27,500 Buy Now »
USD
0.129
LF353DR 1,275 Buy Now »
USD
0.184 0.134 0.134
LF353DR 10,000 Buy Now »
USD
0.171
Digi-Key 3
296-14587-1-ND 14,032 Buy Now »
USD
0.540 0.464 0.347 0.210 0.210
296-14587-6-ND 14,032 Buy Now »
USD
0.540 0.464 0.347 0.210 0.210
296-14587-2-ND 7,500 Buy Now »
USD
0.174
Avnet
LF353DR 1,977 Buy Now »
USD
0.215 0.215 0.203 0.192 0.192
TI store
LF353DR 3,907 Buy Now »
USD
0.540 0.470 0.370 0.140 0.140
Chip One Stop Japan
C1S746201592808 10,000 Buy Now »
JPY
20.20
Rochester Electronics
LF353DR 40,553 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
Mouser
595-LF353DR 5,933 Buy Now »
USD
0.520 0.433 0.264 0.204 0.161
Newark
75C0688 0 ··
USD
0.204
Chip One Stop Global
C1S746201592792 2,400 Buy Now »
JPY
55.00 39.40 20.10 20.10
Farnell
2435788 0 ··
GBP
0.114
element14 APAC 2
1417286 0 ··
SGD
0.841 0.701 0.427 0.330 0.261
2435788 0 ··
SGD
0.248
Avnet Europe
LF353DR 2,500 Buy Now »
EUR
0.125
Avnet Asia
LF353DR 0 ··
USD
0.194
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LF353DR 1,225 Buy Now »
USD
0.113 0.113 0.113 0.113 0.113
Component Sense
LF353DR 2,205 Buy Now »
Express Electronics
LF353DR 319 Buy Now »
EarthTron
LF353DR 2,576 ··
STLAA.com
LF353DR 95 ··
4 Star Electronics
LF353DR 270 Send RFQ »
Ewing Components
LF353DR 37,395 Send RFQ »
Abacus Technologies
LF353DR 2,000 ··
GreenTree Electronics
LF353DR 20,000 Send RFQ »
Distrelec
LF353DR 2,400 Buy Now »
EUR
0.640 0.640 0.250 0.250 0.250
RS Components
6609546 1,675 Buy Now »
GBP
0.400 0.202 0.196 0.196
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LF353DR Contact Send RFQ »
Chip 1 Exchange
LF353DR Contact ··
Summit Electronics
LF353DR Contact Send RFQ »
North Star Micro
LF353DR Contact ··
TransparentC
LF353DR Contact ··
XS Micro
LF353DR Contact ··

Descriptions

OP Amp Dual GP ???}18V 8-Pin SOIC T/R
Chip One Stop Global
dual general purpose JFET op amp
Component Sense
OP Amp Dual GP ±18V 8-Pin SOIC T/R
Avnet Asia
Dual General-Purpose JFET-input Operational Amplifier 8-SOIC 0 to 70
Texas Instruments
IC OPAMP JFET 3MHZ 8SOIC
Digi-Key
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Speed; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
Newark
OP Amp Dual GP 18V 8-Pin SOIC
RS Components
OP Amp Dual GP ??18V 8-Pin SOIC T/R
Verical
OP Amp Dual GP ±18V 8-Pin SOIC T/R
Avnet
OP-AMP, 3MHZ, 13V/US, SOIC-8
element14 APAC
OP Amp Dual GP ???}18V 8-Pin SOIC T/R
Chip One Stop Japan
Operational Amplifier [Texas Instruments] LF353DR Operational Amplifier
Distrelec
OP-AMP, 3MHZ, 13V/US, SOIC-8
Farnell

Technical Specifications

Packaging Tape & Reel (TR)
Slew Rate 13 V/μs
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Number of Circuits 2
RoHS Compliant
Number of Pins 8
Number of Channels 2
Mounting Type Surface Mount
Input Offset Drift 10 µV/K
Case / Package / Footprint SOIC
Gain Bandwidth Product 3 MHz
Bandwidth 3 MHz
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 9 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 8 pages 8 years ago
Farnell
Datasheet 20 pages 6 months ago
Datasheet 10 pages 2 years ago
element14
Datasheet 9 pages 6 years ago
Datasheet 8 pages 6 years ago
Datasheet 8 pages 6 years ago
Factory Futures
Datasheet 9 pages 4 years ago
Digi-Key
Datasheet 6 pages 18 years ago
Jameco
Datasheet 7 pages 10 years ago
Sierra IC
Datasheet 3 pages 18 years ago
iiiC
Datasheet 6 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LF353DR
TEXAS LF353DR
TEXAS INST LF353DR
TEXAS INSTR LF353DR
TEXAS INSTRUMENT LF353DR
TEXAS INS LF353DR
TEXAS INSTRUMENTS INC LF353DR
TEX LF353DR
TEXAS INSTRUMEN LF353DR
TEXAS INSTRU LF353DR
TI/NS LF353DR
TEXINS LF353DR
TEXAS INSTRUMENTS INCORPORATED LF353DR
TEXASIN LF353DR
Texas Instruments (TI) LF353DR
TEAXS LF353DR
TEXAS INTRUMENTS LF353DR
TEXAS INSTRUM LF353DR
TEXAS INSRUMENT LF353DR
TEXAS IST LF353DR
TI-PB LF353DR
Texas Instruments Rfid Systems LF353DR
TEXINST LF353DR
TEXAS INSRUMENTS LF353DR
TEXAS INTRUMENT LF353DR
Texas Instr. LF353DR
Texas Instruments Inc. LF353DR

Search for other parts like LF353 »