STMicroelectronics LF33CPT

Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSSO4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-5
MountSurface Mount
Technical
Dropout Voltage400 mV
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF33CPT.

Augswan
Datasheet46 pages18 years ago
Upverter
Datasheet49 pages18 years ago
Sierra IC
Datasheet34 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LF33CPT.

Descriptions

Descriptions of STMicroelectronics LF33CPT provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSSO4
LF33 Tube Surface Mount Over Current Over Temperature voltage regulator linear 400mV 6.5mm 500mA -40C~125C
IC, SM REGULATOR LDO +3.3VIC, SM REGULATOR LDO +3.3V; VOLTAGE REGULATOR TYPE:VLDO; VOLTAGE, OUTPUT:3.3V; CURRENT, OUTPUT MAX:0.5A; VOLTAGE, INPUT MAX:40V; TEMP, OP. MIN:-40(DEGREE C); TEMP, OP. MAX:125(DEGREE C); PINS, NO. OF:5; BASE RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-252-5
MountSurface Mount
Technical
Dropout Voltage400 mV
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF33CPT.

Augswan
Datasheet46 pages18 years ago
Upverter
Datasheet49 pages18 years ago
Sierra IC
Datasheet34 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant