STMicroelectronics LF18CPT-TR

LDO Regulator Pos 1.8V 0.5A 5-Pin(4+Tab) PPAK T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage700 mV
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current1 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF18CPT-TR.

Upverter
Datasheet50 pages12 years ago
Datasheet50 pages18 years ago
Datasheet50 pages18 years ago
Future Electronics
Datasheet53 pages11 years ago
Augswan
Datasheet54 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LF18CPT-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics LF18CPT-TR provided by its distributors.

LDO Regulator Pos 1.8V 0.5A 5-Pin(4+Tab) PPAK T/R
Very low drop voltage regulator with inhibit
LDO Voltage Regulators 1.8V 0.5A Positive
LF18 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 700mV 2.4mm 500mA -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-252-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage700 mV
Input Bias Current500 µA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current1 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF18CPT-TR.

Upverter
Datasheet50 pages12 years ago
Datasheet50 pages18 years ago
Datasheet50 pages18 years ago
Future Electronics
Datasheet53 pages11 years ago
Augswan
Datasheet54 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant