HIROSE ELECTRIC LF10WBRB-12S

Standard Circular Connector 12S RECP SHELL SZ 10 FEM 2AMP AU IP67
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)42 V
Current Rating2 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Height12.8 mm
Length12.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF10WBRB-12S.

Newark
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Future Electronics
Datasheet12 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC LF10WBRB-12S.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC LF10WBRB-12S provided by its distributors.

Standard Circular Connector 12S RECP SHELL SZ 10 FEM 2AMP AU IP67
Circular Conn, Rcpt, 12Pos, Solder; Product Range:Lf Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:12Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) LF10WBRB-12S
RECEPTACLE, F, 12 WAY, SIZE 10, SOLDER; Product Range: LF Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: PPS (Polyphenylene Sulphide) Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: Gold; SVHC: Imidazolidine-2-thione; (2-imidazoline-2-thiol) (15-Jan-2019); Connector Mounting: Panel Mount; Connector Shell Size: 10; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; SVHC (Secondary): Lead (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF10WBRB12S

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact MaterialCopper
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)42 V
Current Rating2 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Height12.8 mm
Length12.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF10WBRB-12S.

Newark
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Future Electronics
Datasheet12 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, IP68, Waterproof
REACH SVHCUnknown
RoHSCompliant