HIROSE ELECTRIC LF10WBJ-12S

LF Series 12 Position Female Socket Solder Cup Circular Jack Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPlastic
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeCircular
Contact GenderFemale
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)42 V
Current Rating2 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationSolder
Voltage Rating42 V
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Height13.8 mm
Length13.8 mm
Width42.4 mm
Wire/Cable Diameter7.3 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF10WBJ-12S.

element14 APAC
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Newark
Datasheet12 pages18 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-7.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC LF10WBJ-12S.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC LF10WBJ-12S provided by its distributors.

LF Series 12 Position Female Socket Solder Cup Circular Jack Connector
Small Round Waterproof Shield Connector (Bayonet Lock Type): LF Series (HIROSE ELECTRIC)
Conn Miniature Waterproof Shielded Connector F 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Standard Circular Connector 12P JACK SHELL SZ 10 FEM AU TERM IP67
12 CONTACT(S) ZINC ALLOY FEMALE CIRCULAR CONNECTOR CRIMP JACK
ConnCircular F 12 POS Solder STCable Mount 12 Terminal 1 Port Tray
Shielded Small Waterproof Connector |Hirose(Hrs) LF10WBJ-12S
Miniature Waterproof (IP67/IP68) Shielded Connector
Hirose SCT
CONN JACK WATERPROOF 12POS FMALE
CONN JACK FMALE 12P SOLDER CUP
JACK FEMALE PIN, 12WAY; Product Range: LF Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Zinc Allo

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF10-WBJ-12S
  • LF10WBJ12S

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPlastic
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeCircular
Contact GenderFemale
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)42 V
Current Rating2 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationSolder
Voltage Rating42 V
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Height13.8 mm
Length13.8 mm
Width42.4 mm
Wire/Cable Diameter7.3 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF10WBJ-12S.

element14 APAC
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Newark
Datasheet12 pages18 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant