LEM LF 305-S

CURRENT TRANSDCUER 300A, PANEL; Current Measuring Range AC: -600A to 600A; Curren
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Panel, Screw
Technical
Accuracy0.5 %
Current Sensing300 A
Frequency100 kHz
Linearity0.1 %
Max Operating Temperature85 °C
Max Supply Current176 mA
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Voltage20 V
PolarityBidirectional
Response Time1 µs
Secondary Current150 mA
Dimensions
Wire/Cable Diameter20.1 mm

Documents

Download datasheets and manufacturer documentation for LEM LF 305-S.

Sager Electronics
Datasheet3 pages9 years ago
Datasheet3 pages1 year ago
element14 APAC
Datasheet3 pages13 years ago
SindoPower, Semikron-group
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
WattBits
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+16.35%

Engineering Resources

View Evaluation kits and Reference designs for LEM LF 305-S.

Related Parts

Descriptions

Descriptions of LEM LF 305-S provided by its distributors.

CURRENT TRANSDCUER 300A, PANEL; Current Measuring Range AC:-600A to 600A; Curren
Product Description Demo for Development.
SENSOR CURRENT HALL 300A AC/DC

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 305S
  • LF-305-S
  • LF305-S
  • LF305S

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Panel, Screw
Technical
Accuracy0.5 %
Current Sensing300 A
Frequency100 kHz
Linearity0.1 %
Max Operating Temperature85 °C
Max Supply Current176 mA
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Voltage20 V
PolarityBidirectional
Response Time1 µs
Secondary Current150 mA
Dimensions
Wire/Cable Diameter20.1 mm

Documents

Download datasheets and manufacturer documentation for LEM LF 305-S.

Sager Electronics
Datasheet3 pages9 years ago
Datasheet3 pages1 year ago
element14 APAC
Datasheet3 pages13 years ago
SindoPower, Semikron-group
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
WattBits
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant