Try the Octopart BOM Tool! Ad
octopart.com

Artesyn LES50A48-1V2REJ

80 Watt, 36-75VDCVin, Quad Output, 1.2V@50A General Purpose DC-DC Converter in standard 1/8 Brick

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LES50A48-1V2REJ 13 Buy Now »
USD
71.63 70.65 67.23 67.23 67.23
Arrow
LES50A48-1V2REJ 6 Buy Now »
USD
84.93 81.92 75.84 75.84 75.84
Mouser
826-LES50A48-1V2REJ 27 Buy Now »
USD
84.93 83.59 71.72 71.72 71.72
Sager Power Systems
LES50A48-1V2REJ 0 ··
USD
74.43 72.34 70.36 68.48 68.48
Newark
71K6193 0 ··
USD
86.29 79.10 73.96 73.96 73.96
Sager Electronics
LES50A48-1V2REJ 0 ··
USD
74.43 72.34 70.36 68.48 68.48
Avnet Europe
LES50A48-1V2REJ 0 ··
USD
69.75 69.75 69.75

Descriptions

Module DC-DC 1-OUT 1.2V 50A 100W 8-Pin 1/8-Brick
Avnet
Module DC-DC 1-OUT 1.2V 50A 100W 8-Pin 1/8-Brick
Avnet Europe
80 Watt, 36-75VDCVin, Quad Output, 1.2V@50A General Purpose DC-DC Converter in standard 1/8 Brick
Sager Electronics
DC/DC Converters Isolated 60W 48VDC 1.2V 50A
Mouser
DC/DC Converter; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:36V to 75V; Power Rating:100W; Output Voltage:1.2V; Output Current:50A; Supply Voltage:75V; DC / DC Converter Case Style:Eighth Brick ;RoHS Compliant: Yes
Newark
80 W Watt, 36 -75 VDCVin, Quad Output, 1.2 V@50 A General Purpose DC-DC Converter in standard 1/8 Brick
Sager Power Systems

Technical Specifications

Output Power 100 W
Power Rating 100 W
Isolation Voltage 2.25 kV
Output Voltage 1.2 V
Packaging Box
Mounting Type Through Hole
RoHS Compliant
Size-Height 4.78 mm
Weight 21 g
Size-Width 22.9 mm
Supply Voltage (DC) 75 V
Flammability Rating UL 94 V-0
Number of Outputs 1
Size-Length 58.4 mm
Output Current 50 A
Input Voltage (DC) 36 V (min) - 75 V (max)
Lead-Free Status Lead Free

Documents

Arrow
Datasheet 3 pages 11 years ago
Future Electronics
Datasheet 3 pages 11 years ago
Verical
Datasheet 3 pages 11 years ago
Mouser
Datasheet 3 pages 11 years ago
iiiC
Datasheet 3 pages 11 years ago

Images

Alternate Names

ARTESYN TECHNOLOGIES LES50A48-1V2REJ
ART LES50A48-1V2REJ
ARTESY LES50A48-1V2REJ
ARTESYN EMBEDDED TECHNOLOGIES LES50A48-1V2REJ
ARTESYN TECH LES50A48-1V2REJ
Artesyn Embedded Power LES50A48-1V2REJ
Artesyn Technologies//division of Astec Power LES50A48-1V2REJ
Artesyn Technologies Inc LES50A48-1V2REJ
Artesyn Embedded Computing LES50A48-1V2REJ
ARTESYN TECHNOL LES50A48-1V2REJ
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE LES50A48-1V2REJ
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER LES50A48-1V2REJ
Astec/Artesyn LES50A48-1V2REJ
ARTYSEN EMBEDDED TECHNOLOGIES LES50A48-1V2REJ
Artesyn Embedded Tech(Emerson) LES50A48-1V2REJ
ARTYSEN EMBEDDED TECHNOLOGIES/EMBEDDED POWER LES50A48-1V2REJ
ARTESYN TECHNOLGIES LES50A48-1V2REJ
Artesyn Technology LES50A48-1V2REJ
ARTESYN CAVITE PHILIPPINES LES50A48-1V2REJ

Search for other parts like LES50 »