Microchip LE9662WQC

2Ch 120V Abs Mislic Zsi, 56Qfn 56 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip LE9662WQC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Min Supply Voltage (DC)3.135 V
Operating Supply Current25 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9662WQC.

SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Alternate Parts

Price @ 1000
$ 6.23
$ 18.185
$ 18.185
Stock
27,102
41,388
41,388
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9662WQC.

Descriptions

Descriptions of Microchip LE9662WQC provided by its distributors.

2Ch 120V Abs Mislic Zsi, 56Qfn 56 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip LE9662WQC
QFN-56(8x8) Telecommunication Interface ICs ROHS
Line Drivers, Broadband Gateway, 120V, VQFN-56, RoHS
Microchip SCT
SLIC 2-CH 58dB 3.3V 56-Pin QFN EP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Min Supply Voltage (DC)3.135 V
Operating Supply Current25 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9662WQC.

SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements