Microchip LE9642PQCT

Line Drivers, Broadband Gateway, 120V, VQFN-48, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE9642PQCT.

Augswan
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 5.504
$ 2.781
$ 2.781
Stock
922,704
572,892
572,892
Authorized Distributors
7
7
7
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9642PQCT.

Descriptions

Descriptions of Microchip LE9642PQCT provided by its distributors.

Line Drivers, Broadband Gateway, 120V, VQFN-48, RoHS
Microchip SCT
2CH 120V ABS miSLIC ZSI, 48QFN, T&R
miSLIC 2-CH 58dB 48-Pin QFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE9642PQCT.

Augswan
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements