Microchip LE9541DUQCT

1Ch Univ Slic, 100V, Qfn40, T&r 40 Vqfn 6X6X1Mm T/R Rohs Compliant: Yes |Microchip LE9541DUQCT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE9541DUQCT.

Augswan
Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 7.335
$ 6.695
$ 6.695
Stock
353,015
210,882
210,882
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9541DUQCT.

Descriptions

Descriptions of Microchip LE9541DUQCT provided by its distributors.

1Ch Univ Slic, 100V, Qfn40, T&r 40 Vqfn 6X6X1Mm T/R Rohs Compliant: Yes |Microchip LE9541DUQCT
Line Drivers, Broadband Gateway, 145V, VQFN-40, RoHS
Microchip SCT
ROHS3Compliant QUAD NO LEAD Active Telecom IC Subscriber Line Interface Concept (SLIC) 85C 6mm 3.3V
1CH UNIV SLIC, 100V, QFN40, T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip LE9541DUQCT.

Augswan
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements