Microchip LE9540DUQCT

2Ch Univ Slic, 145V, Qfn40, T&r 40 Vqfn 6X6X1Mm T/R Rohs Compliant: Yes |Microchip LE9540DUQCT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip LE9540DUQCT.

Augswan
Datasheet2 pages12 years ago

Alternate Parts

Price @ 1000
$ 8.69
$ 8.47
$ 7.5
$ 7.73
Stock
616,798
1,505,764
326,545
232,252
Authorized Distributors
6
6
6
5
Case/Package
QFN
QFN
QFN
QFN
Number of Pins
-
-
40
-
Logic Function
-
-
-
-
Interface
-
-
-
-
Number of Drivers
-
-
-
-
Number of Receivers
-
-
-
-
Data Rate
-
-
-
-
Min Supply Voltage
-
3.13 V
-
-
Max Supply Voltage
-
3.47 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9540DUQCT.

Descriptions

Descriptions of Microchip LE9540DUQCT provided by its distributors.

2Ch Univ Slic, 145V, Qfn40, T&r 40 Vqfn 6X6X1Mm T/R Rohs Compliant: Yes |Microchip LE9540DUQCT
ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 6mm 3.3V
Line Drivers, Broadband Gateway, 145V, VQFN-40, RoHS
Microchip SCT
2CH UNIV SLIC, 145V, QFN40, T&R
SLIC 2-CH 40mA 3.3V 40-Pin QFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip LE9540DUQCT.

Augswan
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements