Microchip LE9540DUQC

2Ch Univ Slic, 145V, Qfn40 40 Vqfn 6X6X1Mm Tray Rohs Compliant: Yes |Microchip LE9540DUQC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Weight117.310327 mg
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature125 °C
Max Supply Voltage3.47 V
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of Channels2
Number of Circuits1
Operating Supply Voltage3.3 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LE9540DUQC.

Augswan
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 8.47
$ 8.69
$ 8.69
Stock
1,393,546
618,221
618,221
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.13 V
-
-
Max Supply Voltage
3.47 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9540DUQC.

Descriptions

Descriptions of Microchip LE9540DUQC provided by its distributors.

2Ch Univ Slic, 145V, Qfn40 40 Vqfn 6X6X1Mm Tray Rohs Compliant: Yes |Microchip LE9540DUQC
ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 6mm 3.3V
QFN-40 Telecommunication Interface ICs ROHS
ProSLIC Single-Chip 52dB 40mA 3.3V 40-Pin QFN Tray - Trays
Line Drivers, Broadband Gateway, 145V, VQFN-40, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Weight117.310327 mg
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature125 °C
Max Supply Voltage3.47 V
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of Channels2
Number of Circuits1
Operating Supply Voltage3.3 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LE9540DUQC.

Augswan
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements