Microchip LE9540CUQC

2Ch Univ Slic, 100V, Qfn40 40 Vqfn 6X6X1Mm Tray Rohs Compliant: Yes |Microchip LE9540CUQC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins40
Weight117.310327 mg
Technical
Number of Channels2
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9540CUQC.

Augswan
Datasheet2 pages12 years ago

Alternate Parts

Price @ 1000
$ 7.5
$ 8.69
$ 8.47
$ 7.73
Stock
328,463
614,883
1,501,146
230,315
Authorized Distributors
6
6
6
5
Case/Package
QFN
QFN
QFN
QFN
Number of Pins
40
-
-
-
Logic Function
-
-
-
-
Interface
-
-
-
-
Number of Drivers
-
-
-
-
Number of Receivers
-
-
-
-
Data Rate
-
-
-
-
Min Supply Voltage
-
-
3.13 V
-
Max Supply Voltage
-
-
3.47 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9540CUQC.

Related Parts

Descriptions

Descriptions of Microchip LE9540CUQC provided by its distributors.

2Ch Univ Slic, 100V, Qfn40 40 Vqfn 6X6X1Mm Tray Rohs Compliant: Yes |Microchip LE9540CUQC
QFN-40 Telecommunication Interface ICs ROHS
Cap Ceramic 300pF 50V C0G 5% SMD 1206 125°C Plastic T/R
Line Drivers, Broadband Gateway, 145V, VQFN-40, RoHS
Microchip SCT
SLIC 2-CH 3.3V 40-Pin QFN Tray - Trays
2CH, UNIV SLIC, 100V, QFN 40, ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Number of Pins40
Weight117.310327 mg
Technical
Number of Channels2
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9540CUQC.

Augswan
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements