Microchip LE9530DETC

2Ch Univ Slic, 145V, Etqfp48 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip LE9530DETC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.47 V
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of Channels1
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9530DETC.

Augswan
Datasheet2 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE9530DETC.

Descriptions

Descriptions of Microchip LE9530DETC provided by its distributors.

2Ch Univ Slic, 145V, Etqfp48 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip LE9530DETC
2CH UNIV SLIC 145V eTQFP48
Line Drivers, Broadband Gateway, 145V, TQFP-48, RoHS
Microchip SCT
IC TELECOM INTERFACE 48TQFP
IC SLIC 2CH UNIV 150V 48TQFP
SINGLE CHANNEL INTERFACE
Dual Channel Ringing SLIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.47 V
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of Channels1
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE9530DETC.

Augswan
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements