Microchip LE89156PQC

1Ch Fxs, 100V, Ve8910 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip LE89156PQC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.4 V
Number of Channels1
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Microchip LE89156PQC.

Electro Sonic
Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE89156PQC.

Related Parts

Descriptions

Descriptions of Microchip LE89156PQC provided by its distributors.

1Ch Fxs, 100V, Ve8910 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip LE89156PQC
Line Drivers, Broadband Gateway, 100V, VQFN-48, RoHS
Microchip SCT
Single Channel FXS VoicePort 48-Pin QFN Tray
Single Channel Wideband FXS Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.4 V
Number of Channels1
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Microchip LE89156PQC.

Electro Sonic
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements