Microchip LE88266DLCT

eLQFP-80 Telecommunication Interface ICs ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Technical
Number of Circuits2

Documents

Download datasheets and manufacturer documentation for Microchip LE88266DLCT.

SHENGYU ELECTRONICS
Datasheet4 pages22 years ago

Alternate Parts

Price @ 1000
$ 15.45
$ 15.45
Stock
41,620
1,494,140
1,494,140
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE88266DLCT.

Related Parts

Descriptions

Descriptions of Microchip LE88266DLCT provided by its distributors.

eLQFP-80 Telecommunication Interface ICs ROHS
Line Drivers, Broadband Gateway, 100V, LQFP-80, RoHS
Microchip SCT
DUAL CHANNEL WIDEBAND AUTO BATTERY SWITCHING (ABS) VOICEPORT
2Ch Fxs, 8Khz, 100V Abs Voiceport, T&r 80 Lqfp 14X14X1.4Mm T/R Rohs Compliant: Yes |Microchip LE88266DLCT
2CH FXS 8kHz 100V ABS VoicePort T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Technical
Number of Circuits2

Documents

Download datasheets and manufacturer documentation for Microchip LE88266DLCT.

SHENGYU ELECTRONICS
Datasheet4 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements