Microchip LE88266DLC

LE88266 Series 4.75 - 35 V Dual Ch Auto Battery Switching Voiceport - QFP-80
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight639.990485 mg
Technical
Max Supply Voltage35 V
Min Supply Voltage4.75 V
Number of Channels2
Number of Circuits2

Documents

Download datasheets and manufacturer documentation for Microchip LE88266DLC.

Augswan
Datasheet4 pages22 years ago
Datasheet113 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE88266DLC.

Related Parts

Descriptions

Descriptions of Microchip LE88266DLC provided by its distributors.

LE88266 Series 4.75 - 35 V Dual Ch Auto Battery Switching Voiceport - QFP-80
Line Drivers, Broadband Gateway, 100V, LQFP-80, RoHS
Microchip SCT
Auto Battery Switching 80-Pin LQFP EP Tray
2CH FXS 8kHz 100V ABS VoicePort
DUAL CHANNEL WIDEBAND AUTO BATTERY SWITCHING (ABS) VOICEPORT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight639.990485 mg
Technical
Max Supply Voltage35 V
Min Supply Voltage4.75 V
Number of Channels2
Number of Circuits2

Documents

Download datasheets and manufacturer documentation for Microchip LE88266DLC.

Augswan
Datasheet4 pages22 years ago
Datasheet113 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements