Microchip LE87501NQC

Buffers & Line Drivers PLC Driver, Single Class AB, 16QFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16

Documents

Download datasheets and manufacturer documentation for Microchip LE87501NQC.

SHENGYU ELECTRONICS
Datasheet1 page8 years ago
Future Electronics
Datasheet12 pages5 years ago

Alternate Parts

Price @ 1000
$ 6.78
$ 2.38
$ 2.38
Stock
51,305
65,167
65,167
Authorized Distributors
7
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE87501NQC.

Related Parts

Descriptions

Descriptions of Microchip LE87501NQC provided by its distributors.

Buffers & Line Drivers PLC Driver, Single Class AB, 16QFN
1Ch Plc Driver Class Ab, 16Qfn 16 Vqfn 4X4X1Mm Tray Rohs Compliant: Yes |Microchip LE87501NQC
Tray Active OTHER Surface Mount interface receiver 12V 4mm 85C
PLC Single Channel Line Driver
PLC Line Driver 16-Pin QFN Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16

Documents

Download datasheets and manufacturer documentation for Microchip LE87501NQC.

SHENGYU ELECTRONICS
Datasheet1 page8 years ago
Future Electronics
Datasheet12 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements