Microchip LE79R70-1FQC

LE79R70-1 Series On-Chip Ringing State Power Surface Mount Telephone - VQFN-32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Technical
Interface2-Wire
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current6.5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip LE79R70-1FQC.

Augswan
Datasheet22 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE79R70-1FQC.

Descriptions

Descriptions of Microchip LE79R70-1FQC provided by its distributors.

LE79R70-1 Series On-Chip Ringing State Power Surface Mount Telephone - VQFN-32
SLIC 1-CH 40dB 110mA 5V 32-Pin QFN EP Tray
Line Drivers, Acccess Networks, 67V, VQFN-32, RoHS
Microchip SCT
1CH SLIC 40DB LGBAL PRV QFN8X8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Technical
Interface2-Wire
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current6.5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip LE79R70-1FQC.

Augswan
Datasheet22 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements