Microchip LE79R70-1DJC

1Ch Slic, 40Db Lgbal, Prv, Pl32 32 Plcc - Tube Rohs Compliant: Yes |Microchip LE79R70-1DJC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins32
Technical
Interface2-Wire
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current6.5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip LE79R70-1DJC.

Augswan
Datasheet22 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE79R70-1DJC.

Descriptions

Descriptions of Microchip LE79R70-1DJC provided by its distributors.

1Ch Slic, 40Db Lgbal, Prv, Pl32 32 Plcc - Tube Rohs Compliant: Yes |Microchip LE79R70-1DJC
Line Drivers, Acccess Networks, 67V, PLCC-32, RoHS
Microchip SCT
SLIC 1-CH 40dB 110mA 5V 32-Pin PLCC Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins32
Technical
Interface2-Wire
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current6.5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip LE79R70-1DJC.

Augswan
Datasheet22 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements