Microchip LE79272PQCT

2Ch Ng Slic, Qfn48 7X7, T&r 48 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip LE79272PQCT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Interface2-Wire
Number of Channels2
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE79272PQCT.

SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 21.75
$ 7.57
Stock
304,732
213,180
Authorized Distributors
6
5
Case/Package
QFN
QFN
Number of Pins
48
48
Logic Function
-
-
Interface
2-Wire
2-Wire
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE79272PQCT.

Descriptions

Descriptions of Microchip LE79272PQCT provided by its distributors.

2Ch Ng Slic, Qfn48 7X7, T&r 48 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip LE79272PQCT
ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 7mm 3.3V
Line Drivers, Acccess Networks, 150V, VQFN-48, RoHS
Microchip SCT
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOP-8J

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Interface2-Wire
Number of Channels2
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE79272PQCT.

SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements