Microchip LE792388TVCT

LE792 Series Surface Mount Specialty Interface IC - LQFP-176
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Interface2-Wire
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Microchip LE792388TVCT.

SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 18.781
$ 18.805
$ 18.805
Stock
114,532
467,247
467,247
Authorized Distributors
7
7
7
Case/Package
-
LQFP
LQFP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
2-Wire
2-Wire
2-Wire
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE792388TVCT.

Descriptions

Descriptions of Microchip LE792388TVCT provided by its distributors.

LE792 Series Surface Mount Specialty Interface IC - LQFP-176
8Ch Ng Slac, Lqfp176, T&r 176 Lqfp 20X20X1.4Mm T/R Rohs Compliant: Yes |Microchip LE792388TVCT
Line Drivers, Acccess Networks, 140V, LQFP-176, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Technical
Interface2-Wire
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Microchip LE792388TVCT.

SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements