Microchip LE79112AKVCT

ROHS3Compliant Active Surface Mount 2010 interface telecom 3.3V
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Technical
Interface2-Wire
Number of Circuits32

Documents

Download datasheets and manufacturer documentation for Microchip LE79112AKVCT.

SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 20.94
$ 23.85
Stock
24,440
188,809
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
-
128
Logic Function
-
-
Interface
2-Wire
2-Wire, Parallel, Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE79112AKVCT.

Related Parts

Descriptions

Descriptions of Microchip LE79112AKVCT provided by its distributors.

ROHS3Compliant Active Surface Mount 2010 interface telecom 3.3V
VCP, 32CH DATA AG,LNTEST, TQFP128, T&R
Line Drivers, Acccess Networks, TQFP-128, RoHS
Microchip SCT
IC VOICE LINE VCP 32CH 128TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Technical
Interface2-Wire
Number of Circuits32

Documents

Download datasheets and manufacturer documentation for Microchip LE79112AKVCT.

SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements