Microchip LE79112AKVC

TQFP-128 Telecommunication Interface ICs ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Weight503.487531 mg
Technical
Interface2-Wire, Parallel, Serial
Max Supply Voltage3.3 V
Number of Circuits32

Documents

Download datasheets and manufacturer documentation for Microchip LE79112AKVC.

Augswan
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 23.85
$ 20.94
$ 20.94
Stock
186,218
21,607
21,607
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
-
-
Logic Function
-
-
-
Interface
2-Wire, Parallel, Serial
2-Wire
2-Wire
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
3.3 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE79112AKVC.

Related Parts

Descriptions

Descriptions of Microchip LE79112AKVC provided by its distributors.

TQFP-128 Telecommunication Interface ICs ROHS
Line Drivers, Acccess Networks, TQFP-128, RoHS
Microchip SCT
VCP 32CH DATA AG LNTEST TQFP128
DIGITAL VOICE PROCESSOR UP TO 32 CH DATA AGGREGATION, LINE T
IC VOICE LINE VCP 32CH 128TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Weight503.487531 mg
Technical
Interface2-Wire, Parallel, Serial
Max Supply Voltage3.3 V
Number of Circuits32

Documents

Download datasheets and manufacturer documentation for Microchip LE79112AKVC.

Augswan
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements