Microchip LE58QL063HVC

LE58QL063 Series 3.3 V Quad Low Voltage Audio-Processing Circuit - LQFP-64
Production
In Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL063HVC.

Augswan
Datasheet108 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE58QL063HVC.

Related Parts

Descriptions

Descriptions of Microchip LE58QL063HVC provided by its distributors.

LE58QL063 Series 3.3 V Quad Low Voltage Audio-Processing Circuit - LQFP-64
LQFP-64(14x14) Telecommunication Interface ICs ROHS
Line Drivers, Acccess Networks, TQFP-128, RoHS
Microchip SCT
SLIC 4-CH 3.3V 64-Pin LQFP Tray
IC CODEC/FILTER 4CH 28I/O 64LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL063HVC.

Augswan
Datasheet108 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements