Microchip LE58QL061BVCT

TQFP-44(10x10) Telecommunication Interface ICs ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL061BVCT.

SHENGYU ELECTRONICS
Datasheet108 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE58QL061BVCT.

Descriptions

Descriptions of Microchip LE58QL061BVCT provided by its distributors.

TQFP-44(10x10) Telecommunication Interface ICs ROHS
QUAD LOW VOLTAGE SUBCRIBER LINE AUDIO-PROCESSING CIRCUIT PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44
4CH SLAC 3V GCI 20 I/0 PQT44 T&R
Line Drivers, Acccess Networks, LQFP-64, RoHS
Microchip SCT
SLIC 4-CH 3.3V 44-Pin TQFP T/R
IC CODEC/FILTER 4CH 20I/O 44TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL061BVCT.

SHENGYU ELECTRONICS
Datasheet108 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements