Microchip LE58QL02FJC

PLCC-44(16.51x16.51) Telecommunication Interface ICs ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL02FJC.

Augswan
Datasheet66 pages30 years ago

Alternate Parts

Price @ 1000
$ 9.96
$ 10.17
$ 10.17
Stock
261,705
42,629
42,629
Authorized Distributors
2
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
44
44
44
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE58QL02FJC.

Descriptions

Descriptions of Microchip LE58QL02FJC provided by its distributors.

PLCC-44(16.51x16.51) Telecommunication Interface ICs ROHS
4Ch Slac, 3V, 16 I/0, Pl44 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip LE58QL02FJC
Line Drivers, Acccess Networks, PLCC-44, RoHS
Microchip SCT
SLIC 4-CH 3.3V 44-Pin PLCC Tube
IC CODEC/FILTER 4CH 16IO 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL02FJC.

Augswan
Datasheet66 pages30 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements