Microchip LE58QL021FJC

4Ch, Slac, 3V, 20 I/0, Pl44 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip LE58QL021FJC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL021FJC.

Augswan
Datasheet66 pages30 years ago

Alternate Parts

Price @ 1000
$ 11.48
$ 12.09
Stock
781,215
202,485
Authorized Distributors
2
3
Case/Package
LCC
PLCC
Number of Pins
44
44
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
-
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE58QL021FJC.

Descriptions

Descriptions of Microchip LE58QL021FJC provided by its distributors.

4Ch, Slac, 3V, 20 I/0, Pl44 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip LE58QL021FJC
Line Drivers, Acccess Networks, PLCC-44, RoHS
Microchip SCT
IC CODEC/FILTER 4CH 20IO 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL021FJC.

Augswan
Datasheet66 pages30 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements