Microchip LE58QL021BVCT

TQFP-44(10x10) Telecommunication Interface ICs ROHS
Production

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL021BVCT.

SHENGYU ELECTRONICS
Datasheet66 pages30 years ago

Alternate Parts

Price @ 1000
$ 10.562
$ 10.562
Stock
490,801
726,067
726,067
Authorized Distributors
1
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.135 V
3.3 V
3.3 V
Max Supply Voltage
-
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE58QL021BVCT.

Descriptions

Descriptions of Microchip LE58QL021BVCT provided by its distributors.

TQFP-44(10x10) Telecommunication Interface ICs ROHS
Line Drivers, Acccess Networks, TQFP-44, RoHS
Microchip SCT
e3 PCM Tape & Reel (TR) IN PRODUCTION (Last Updated: 1month ago) interface telecom 3.3V 10mm -40C~85C
Quad Low Voltage Subscriber Line Audio-Processing Circuit
SLIC 4-CH 3.3V 44-Pin TQFP T/R
IC CODEC/FILTER 4CH 20IO 44TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits4
Operating Supply Voltage3.3 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip LE58QL021BVCT.

SHENGYU ELECTRONICS
Datasheet66 pages30 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements