Microchip LE57D122BTCT

TQFP-44_EP(10x10) Telecommunication Interface ICs ROHS
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Technical
Interface2-Wire
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits2
Operating Supply Current9.3 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip LE57D122BTCT.

SHENGYU ELECTRONICS
Datasheet24 pages30 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE57D122BTCT.

Descriptions

Descriptions of Microchip LE57D122BTCT provided by its distributors.

TQFP-44_EP(10x10) Telecommunication Interface ICs ROHS
SLIC 2-CH 67dB 120mA 5V 44-Pin LQFP EP T/R
2CH SLIC, 63DB LGBAL, PQE44, T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Technical
Interface2-Wire
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits2
Operating Supply Current9.3 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip LE57D122BTCT.

SHENGYU ELECTRONICS
Datasheet24 pages30 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements