Microchip LE57D111BTC

TQFP-44_EP(10x10) Telecommunication Interface ICs ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits2
Operating Supply Current9 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip LE57D111BTC.

Augswan
Datasheet24 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE57D111BTC.

Related Parts

Descriptions

Descriptions of Microchip LE57D111BTC provided by its distributors.

TQFP-44_EP(10x10) Telecommunication Interface ICs ROHS
2Ch Slic, 50Db Lgbal, Pqe44 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip LE57D111BTC
SLIC 2-CH 50dB 33.6mA 5V 44-Pin LQFP EP Tray
Line Drivers, Acccess Networks, 58V, TQFP-44, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits2
Operating Supply Current9 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip LE57D111BTC.

Augswan
Datasheet24 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements