Honeywell LDVS-5214SK

Limit Switches LIMIT SWITCH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Mechanical Life5 Mcycles
MountScrew
Technical
Contact Resistance100 mΩ
Electrical Life2 Mcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Operating Force14.7 N
OrientationRight Angle
TerminationConduit
Throw ConfigurationSPDT
Dimensions
Depth80.5 mm
Height58 mm
Length114 mm

Documents

Download datasheets and manufacturer documentation for Honeywell LDVS-5214SK.

Electro Sonic
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell LDVS-5214SK.

Descriptions

Descriptions of Honeywell LDVS-5214SK provided by its distributors.

Limit Switches LIMIT SWITCH
LDVS MULTIPLE LIMIT SW GOLD

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialAluminium
Mechanical Life5 Mcycles
MountScrew
Technical
Contact Resistance100 mΩ
Electrical Life2 Mcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Operating Force14.7 N
OrientationRight Angle
TerminationConduit
Throw ConfigurationSPDT
Dimensions
Depth80.5 mm
Height58 mm
Length114 mm

Documents

Download datasheets and manufacturer documentation for Honeywell LDVS-5214SK.

Electro Sonic
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago