Lumex LDS-CD14RI

LED 7-SEG 2.25 SNGL RED CC DIR

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1491-ND 11 Buy Now »
USD
9.12 8.26 8.26 8.26 8.26
Newark
09J9479 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LDS-CD14RI Contact ··

Descriptions

Seven Segment LED Display; No. of Digits/Alpha:1; Character Size:57mm; Color:Red; Luminous Intensity:9000µcd; Forward Current:10mA; Forward Voltage:8V; Common Pin:Common Cathode; Leaded Process Compatible:No ;RoHS Compliant: Yes
Newark
LED 7-SEG 2.25 SNGL RED CC DIR
Digi-Key

Technical Specifications

Number of Pins 10
Size-Length 70 mm
Case / Package / Footprint DIP
Luminous Intensity 9 mcd
Character Size-Height 57 mm
Color Red Orange
Forward Voltage 8 V
RoHS Compliant
Pin Pitch 2.54 mm
Wavelength 635 nm
Mounting Type Through Hole
Size-Height 12 mm
Size-Width 48 mm
Lead-Free Status Contains Lead

Documents

Digi-Key
Datasheet 1 page 16 years ago
Newark
Datasheet 1 page 5 years ago

Images

Alternate Names

LUM LDS-CD14RI
LUMEX INC LDS-CD14RI
Lumex Opto/Components Inc LDS-CD14RI
LUMEX OPTO LDS-CD14RI
LUMX LDS-CD14RI
LUMEX OPTO COMPONENTS LDS-CD14RI
LUMEX ITW LDS-CD14RI
LUMEX OPTO/COMPONENTS INC (VA) LDS-CD14RI
LUMEX OPTO COMPONEN LDS-CD14RI
LUMEX OPT LDS-CD14RI
LUMEX INCORPORATED LDS-CD14RI
Lumex Opto/Comp LDS-CD14RI
LUMEX OPTO COMPONENT LDS-CD14RI
ITW Lumex LDS-CD14RI
LUMEX OPTOELECTRONICS LDS-CD14RI
Lumex (Digi-Key) LDS-CD14RI
LUMEX CORP LDS-CD14RI
LUMEX OPTOELECT LDS-CD14RI
LUMEX INCORPATED LDS-CD14RI
LUMEX OPTO/COMP INC LDS-CD14RI
LUMEX OPOTO LDS-CD14RI
LUMEX COPRORATION LDS-CD14RI

Search for other parts like LDS-CD14 »