Lumex LDS-C514RI

Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountPCB, Through Hole
Number of Pins10
Technical
Character Height14.22 mm
Character Width8.13 mm
Element ConfigurationCommon Cathode
Forward Current30 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity3.9 mcd
Max Operating Temperature85 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of LEDs8
Number of Segments7
Operating Supply Voltage2.1 V
Power Consumption105 mW
Schedule B8531200040
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength635 nm
Dimensions
Height19.05 mm
Length19.1 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Lumex LDS-C514RI.

Master Electronics
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago

Inventory History

3 month trend:
+19.05%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LDS-C514RI.

Related Parts

Descriptions

Descriptions of Lumex LDS-C514RI provided by its distributors.

Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Single Digit Seven Segment Red 0.56 Common Cathode Through Hole LED Display"
.56IN. 7 SEGMENT SINGLE DISPLAY, 635NM RED, GRAY FACE, WHITE SEGMENTS, COMMON CA | Lumex LDS-C514RI
Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module
DISPLAY 7SEG 0.56" SGL RED 10DIP
LED Displays .56 Singl Num Rd/Or
LED DISP .56 CCATH 635 G REY/WHITE
Display, Seven Segment, 14Mm, Red; Led Color:Red; Forward Current If:20Ma; Forward Voltage:2.1V; Luminous Intensity:3.9Mcd; No. Of Digits/Alpha:1; Character Size:14.22Mm; Common Connection:Common Anode; Product Range:-; Colour:Red Rohs Compliant: Yes |Lumex LDS-C514RI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDS-C514RI.

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountPCB, Through Hole
Number of Pins10
Technical
Character Height14.22 mm
Character Width8.13 mm
Element ConfigurationCommon Cathode
Forward Current30 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity3.9 mcd
Max Operating Temperature85 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of LEDs8
Number of Segments7
Operating Supply Voltage2.1 V
Power Consumption105 mW
Schedule B8531200040
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength635 nm
Dimensions
Height19.05 mm
Length19.1 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Lumex LDS-C514RI.

Master Electronics
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant