Lumex LDS-A816RI

Red 0.8 inch Single Digit Seven Segment Common Anode LED Display

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1483-ND 192 Buy Now »
USD
3.15 2.62 1.89 1.40 1.26
Future Electronics
LDS-A816RI 846 Buy Now »
USD
1.72 1.53 1.53
Mouser
696-LDS-A816RI 64 Buy Now »
USD
2.56 2.56 1.49 1.02 1.02
Newark
19J8202 0 ··
USD
1.64 1.50
Heilind Electronics
LMXLDS-A816RI 17 Buy Now »
USD
1.62 1.62 1.62 1.62 1.62
Farnell
2062183 0 ··
GBP
1.99 1.75 1.03 0.889 0.837
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
LDS-A816RI 6 Buy Now »
USD
1.51 1.51 1.51 1.51 1.51
Interstate Connecting Components
LDS-A816RI 17 Buy Now »
4 Star Electronics
LDS-A816RI 18 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LDS-A816RI Contact ··
XS Micro
LDS-A816RI Contact ··

Descriptions

LED Displays LED Display
Mouser
LED 7-SEG .80 SNGL S-RED CA DIR
Digi-Key
Red 0.8 inch Single Digit Seven Segment Common Anode LED Display
Future Electronics
DISPLAY, SEVEN SEGMENT, 20.32MM, RED; No. of Digits / Alpha:1; Character Size:20.32mm; LED Color:Red; Common Connection:Anode; Luminous Intensity:13.3mcd; Forward Current If:10mA; Forward Voltage:1.8V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
DISPLAY, 7 SEGMENT, RED, 20.32MM
Farnell

Technical Specifications

Lead-Free Status Lead Free
Packaging Tube
Number of Pins 16
Size-Width 20.02 mm
Pin Pitch 2.54 mm
Case / Package / Footprint DIP
Size-Height 27.71 mm
Forward Voltage 1.8 V
Color Red
Size-Length 27.71 mm
Wavelength 660 nm
Mounting Type Through Hole
Luminous Intensity 13.3 mcd
RoHS Compliant
Character Size-Height 20.32 mm

Documents

Digi-Key
Datasheet 1 page 16 years ago

Images

Alternate Names

LUM LDS-A816RI
LUMEX INC LDS-A816RI
Lumex Opto/Components Inc LDS-A816RI
LUMEX OPTO LDS-A816RI
LUMX LDS-A816RI
LUMEX OPTO COMPONENTS LDS-A816RI
LUMEX ITW LDS-A816RI
LUMEX OPTO/COMPONENTS INC (VA) LDS-A816RI
LUMEX OPTO COMPONEN LDS-A816RI
LUMEX OPT LDS-A816RI
LUMEX INCORPORATED LDS-A816RI
Lumex Opto/Comp LDS-A816RI
LUMEX OPTO COMPONENT LDS-A816RI
ITW Lumex LDS-A816RI
LUMEX OPTOELECTRONICS LDS-A816RI
Lumex (Digi-Key) LDS-A816RI
LUMEX CORP LDS-A816RI
LUMEX OPTOELECT LDS-A816RI
LUMEX INCORPATED LDS-A816RI
LUMEX OPTO/COMP INC LDS-A816RI
LUMEX OPOTO LDS-A816RI
LUMEX COPRORATION LDS-A816RI

Search for other parts like LDS-A816 »