Lumex LDS-A513RI

Single Digit Seven Segment Yellow 0.56" Common Anode Display

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
696-LDS-A513RI 20 Buy Now »
USD
1.42 1.42 1.22 0.946 0.946
Newark
09J9477 0 ··
USD
1.25 1.13
Future Electronics
LDS-A513RI 40 Buy Now »
USD
1.29 1.15 1.15
Digi-Key
67-1465-ND 0 ··
USD
1.33 1.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LDS-A513RI Contact ··

Descriptions

Single Digit Seven Segment Yellow 0.56" Common Anode Display
Future Electronics
Seven Segment LED Display; No. of Digits/Alpha:1; Character Size:14mm; Color:Yellow; Luminous Intensity:3900µcd; Forward Current:10mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:No ;RoHS Compliant: Yes
Newark
LED 7-SEG .56 SNGL YEL CA DIRECT
Digi-Key
LED Displays LED Display
Mouser

Technical Specifications

Size-Width 12.19 mm
Lead-Free Status Lead Free
Number of Pins 10
Character Size-Height 14.2 mm
Wavelength 585 nm
Forward Voltage 2.1 V
Size-Length 19.05 mm
Color Yellow
RoHS Compliant
Size-Height 19.05 mm
Case / Package / Footprint DIP
Luminous Intensity 3.9 mcd
Pin Pitch 2.54 mm
Mounting Type Through Hole

Documents

Mouser
Datasheet 1 page 13 years ago
Future Electronics
Datasheet 1 page 4 years ago

Images

Alternate Names

LUM LDS-A513RI
LUMEX INC LDS-A513RI
Lumex Opto/Components Inc LDS-A513RI
LUMEX OPTO LDS-A513RI
LUMX LDS-A513RI
LUMEX OPTO COMPONENTS LDS-A513RI
LUMEX ITW LDS-A513RI
LUMEX OPTO/COMPONENTS INC (VA) LDS-A513RI
LUMEX OPTO COMPONEN LDS-A513RI
LUMEX OPT LDS-A513RI
LUMEX INCORPORATED LDS-A513RI
Lumex Opto/Comp LDS-A513RI
LUMEX OPTO COMPONENT LDS-A513RI
ITW Lumex LDS-A513RI
LUMEX OPTOELECTRONICS LDS-A513RI
Lumex (Digi-Key) LDS-A513RI
LUMEX CORP LDS-A513RI
LUMEX OPTOELECT LDS-A513RI
LUMEX INCORPATED LDS-A513RI
LUMEX OPTO/COMP INC LDS-A513RI
LUMEX OPOTO LDS-A513RI
LUMEX COPRORATION LDS-A513RI

Search for other parts like LDS-A513 »