Lumex LDS-A413RI

LED 7-SEG .43 SNGL YEL CA DIRECT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1433-ND 0 ··
USD
0.624
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LDS-A413RI Contact ··

Descriptions

LED 7-SEG .43 SNGL YEL CA DIRECT
Digi-Key

Technical Specifications

Number of Pins 14
Pin Pitch 2.54 mm
Color Yellow
Wavelength 585 nm
Forward Voltage 2.1 V
RoHS Compliant
Size-Height 18.9 mm
Character Size-Height 10.9 mm
Size-Length 18.9 mm
Size-Width 12.6 mm
Case / Package / Footprint DIP
Mounting Type Through Hole
Luminous Intensity 3.9 mcd

Documents

Digi-Key
Datasheet 1 page 15 years ago

Alternate Names

LUM LDS-A413RI
LUMEX INC LDS-A413RI
Lumex Opto/Components Inc LDS-A413RI
LUMEX OPTO LDS-A413RI
LUMX LDS-A413RI
LUMEX OPTO COMPONENTS LDS-A413RI
LUMEX ITW LDS-A413RI
LUMEX OPTO/COMPONENTS INC (VA) LDS-A413RI
LUMEX OPTO COMPONEN LDS-A413RI
LUMEX OPT LDS-A413RI
LUMEX INCORPORATED LDS-A413RI
Lumex Opto/Comp LDS-A413RI
LUMEX OPTO COMPONENT LDS-A413RI
ITW Lumex LDS-A413RI
LUMEX OPTOELECTRONICS LDS-A413RI
Lumex (Digi-Key) LDS-A413RI
LUMEX CORP LDS-A413RI
LUMEX OPTOELECT LDS-A413RI
LUMEX INCORPATED LDS-A413RI
LUMEX OPTO/COMP INC LDS-A413RI
LUMEX OPOTO LDS-A413RI
LUMEX COPRORATION LDS-A413RI

Search for other parts like LDS-A413 »