Lumex LDQ-M284RI

.28IN. 7 Segment 4 Digit Display, 635NM Red, Gray Face, White Segments | Lumex LDQ-M284RI
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountPCB, Through Hole
Number of Pins12
Weight1.133981 g
Technical
Character Height7 mm
Character Width7.112 mm
Element ConfigurationCommon Anode
Forward Current10 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity5 mcd
Max Operating Temperature85 °C
Max Power Dissipation105 mW
Min Operating Temperature-30 °C
Number of Characters4
Number of LEDs32
Number of Segments7
Operating Supply Voltage2 V
Power Consumption105 mW
Schedule B8531200040
Test Current10 mA
Wavelength635 nm
Dimensions
Height5.842 mm
Length32.258 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Lumex LDQ-M284RI.

Farnell
Datasheet1 page22 years ago
Master Electronics
Datasheet1 page12 years ago
Newark
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-22.96%

Engineering Resources

View Evaluation kits and Reference designs for Lumex LDQ-M284RI.

Related Parts

Descriptions

Descriptions of Lumex LDQ-M284RI provided by its distributors.

.28IN. 7 SEGMENT 4 DIGIT DISPLAY,635NM RED, GRAY FACE, WHITE SEGMENTS | Lumex LDQ-M284RI
Four Digit Seven Segment Red 0.28 Common Anode Through Hole LED Display"
Displays Panel 4DIGIT 32LED Red CA 12-Pin DIP Module
DISPLAY, SEVEN SEGMENT, 7mm, RED; No. of
.28 QUAD DISPLAY,630nm RED,GRY/WHT
DISP 7SEG 0.28" QUAD RED 12DIP
Display, Seven Segment, 7Mm, Red; Led Color:Red; Forward Current If:10Ma; Forward Voltage:2V; Luminous Intensity:5Mcd; No. Of Digits/Alpha:4; Character Size:7.1Mm; Common Connection:Common Anode; Product Range:- Rohs Compliant: Yes |Lumex LDQ-M284RI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDQ-M284RI.

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountPCB, Through Hole
Number of Pins12
Weight1.133981 g
Technical
Character Height7 mm
Character Width7.112 mm
Element ConfigurationCommon Anode
Forward Current10 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity5 mcd
Max Operating Temperature85 °C
Max Power Dissipation105 mW
Min Operating Temperature-30 °C
Number of Characters4
Number of LEDs32
Number of Segments7
Operating Supply Voltage2 V
Power Consumption105 mW
Schedule B8531200040
Test Current10 mA
Wavelength635 nm
Dimensions
Height5.842 mm
Length32.258 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Lumex LDQ-M284RI.

Farnell
Datasheet1 page22 years ago
Master Electronics
Datasheet1 page12 years ago
Newark
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant