Artesyn LDO03C-005W05-SJ

3 A Watt, 3.0-13.8VDCVin, Quad Output, 0.59-5.1 V@3 A Non-Isolated / Point-of-Load DC-DC Converter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
454-1279-1-ND 3,072 Buy Now »
USD
8.40 8.28 7.13 7.13 7.13
454-1279-2-ND 2,800 Buy Now »
USD
6.93 6.93
Arrow
LDO03C-005W05-SJ**MULT1 12 Buy Now »
USD
8.47 8.18 7.33 6.99 6.99
Sager Power Systems
LDO03C-005W05-SJ 45 Buy Now »
USD
6.90 6.70 6.52 6.35 6.35
Newark
03P2209 184 Buy Now »
USD
9.32 8.86 6.83 6.23 6.23
Mouser
826-LDO03C-005W05-SJ 21 Buy Now »
USD
8.24 8.12 6.99 6.74 6.49
Sager Electronics
LDO03C-005W05-SJ 45 Buy Now »
USD
6.90 6.70 6.52 6.35 6.35
Avnet 2
LDO03C-005W05-SJ-BLK 0 ··
USD
6.64 6.55 6.23 6.23 6.23
LDO03C-005W05-SJ 0 ··
USD
6.37 6.02
Farnell
1632914 0 ··
GBP
12.10 8.89 5.89 5.89 5.89
element14 APAC
1632914 301 Buy Now »
SGD
12.90 12.71 10.94 10.55 10.55
Avnet Europe
LDO03C-005W05-SJ 0 ··
USD
6.46 6.46
Avnet Asia
LDO03C-005W05-SJ 0 ··
USD
7.93 5.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
LDO03C-005W05-SJ 7,374 Send RFQ »
Quest
LDO03C-005W05-SJ 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LDO03C-005W05-SJ Contact ··
Touchstone Systems
LDO03C-005W05-SJ Contact ··

Descriptions

CONVERTER, DC/DC, NI, 0.59-5.1V, 3A; DC/DC Converter O/P Type:Variable; Outputs, No. of:1; Output Current:3A; Power Rating:15W; Supply Voltage:13.8V; Approval Bodies:cUL / EN / UL; Mounting Type:SMD; External Depth:5.37mm; External ;RoHS Compliant: Yes
Newark
3 A Watt, 3.0-13.8VDCVin, Quad Output, 0.59-5.1 V@3 A Non-Isolated / Point-of-Load DC-DC Converter
Sager Electronics
DC/DC Converters Non-Isolated Point of Load 15W 0.59-5.1V 3A Surface Mount
Mouser
Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 6-Pin
Avnet
Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 6-Pin
Avnet Asia
CONVERTER, DC/DC, NI, 0.59-5.1V, 3A; DC / DC Converter O/P Type:Adjustable; No. of Outputs:1; Input Voltage:3V to 13.8V; Power Rating:15W; Output Current:3A; Approval Bodies:cUL / EN / UL; Supply Voltage:13.8V; DC / DC Converter Case Style:Module; DC/DC Converter Mounting:Surface Mount; SVHC:No SVHC (19-Dec-2011); Efficiency:90%; External Depth:5.37mm; External Length / Height:15.49mm; External Width:9.40mm; Input Voltage Max:13.8V; Input Voltage Min:3.0V; Mounting Type:SMD; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:25mV; Output Voltage Max:5.1V; Output Voltage Min:0.59V
element14 APAC
CONVERTER DC/DC 3A 5VOUT
Digi-Key
3 A Watt, 3 -13.8 VDCVin, Quad Output, 0.59-5.1 V@3 A Non-Isolated / Point-of-Load DC-DC Converter
Sager Power Systems
Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 6-Pin
Avnet Europe
CONVERTER, DC/DC, NI, 0.59-5.1V, 3A; DC/DC Converter O/P Type:Variable; No. of Outputs:1; Output Current:3A; Power Rating:15W; Supply Voltage:13.8V; Approval Bodies:cUL / EN / UL; Mounting Type:SMD; External Depth:5.37mm; External Length / Height:15.49mm; Width, External:9.40mm; Efficiency:90%; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Voltage, Input Max:13.8V; Voltage, Input Min:3.0V; Voltage, Output Max:5.1V; Voltage, Output Min:0.59V; Voltage, Output Ripple and Noise pk-pk:25mV
Farnell

Technical Specifications

Output Voltage 5.1 V (max)
Output Power 15 W
Input Voltage (DC) 3 V (min) - 13.8 V (max)
Supply Voltage (DC) 13.8 V
Packaging Box
Size-Height 11.2 mm
RoHS Compliant
Mounting Type Surface Mount
Number of Outputs 1
Power Rating 15 W
Lead-Free Status Lead Free
Size-Width 10.41 mm
REACH SVHC Compliance No SVHC
Output Current 3 A

Documents

Farnell
Datasheet 5 pages 8 years ago
Datasheet 8 pages 5 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 4 pages 8 years ago

Images

Alternate Names

ARTESYN TECHNOLOGIES LDO03C-005W05-SJ
ART LDO03C-005W05-SJ
ARTESY LDO03C-005W05-SJ
ARTESYN EMBEDDED TECHNOLOGIES LDO03C-005W05-SJ
ARTESYN TECH LDO03C-005W05-SJ
Artesyn Embedded Power LDO03C-005W05-SJ
Artesyn Technologies//division of Astec Power LDO03C-005W05-SJ
Artesyn Technologies Inc LDO03C-005W05-SJ
Artesyn Embedded Computing LDO03C-005W05-SJ
ARTESYN TECHNOL LDO03C-005W05-SJ
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE LDO03C-005W05-SJ
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER LDO03C-005W05-SJ
Astec/Artesyn LDO03C-005W05-SJ
ARTYSEN EMBEDDED TECHNOLOGIES LDO03C-005W05-SJ
Artesyn Embedded Tech(Emerson) LDO03C-005W05-SJ
ARTYSEN EMBEDDED TECHNOLOGIES/EMBEDDED POWER LDO03C-005W05-SJ
ARTESYN TECHNOLGIES LDO03C-005W05-SJ
Artesyn Technology LDO03C-005W05-SJ
ARTESYN CAVITE PHILIPPINES LDO03C-005W05-SJ

Search for other parts like LDO03 »