STMicroelectronics LDK120C28R

LDK120 Series 200 mA 2.8 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Min Input Voltage1.9 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage2.8 V
PackagingCut Tape (CT)
PolarityPositive
Quiescent Current60 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120C28R.

Augswan
Datasheet24 pages11 years ago
STMicroelectronics
Datasheet25 pages12 years ago
Components Direct
Datasheet25 pages12 years ago
TME
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-0.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LDK120C28R.

Related Parts

Descriptions

Descriptions of STMicroelectronics LDK120C28R provided by its distributors.

LDK120 Series 200 mA 2.8 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5
Low Dropout (Ldo) Linear Regulators Rohs Compliant: Yes |Stmicroelectronics LDK120C28R
LDO Regulator Pos 2.8V 0.2A 5-Pin SOT-323 T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-323-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Min Input Voltage1.9 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage2.8 V
PackagingCut Tape (CT)
PolarityPositive
Quiescent Current60 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120C28R.

Augswan
Datasheet24 pages11 years ago
STMicroelectronics
Datasheet25 pages12 years ago
Components Direct
Datasheet25 pages12 years ago
TME
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant